Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-1HRCopy
Newark Part No.89M8050
Product RangeCC58C-HR Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-1HRCopy
Newark Part No.89M8050
Product RangeCC58C-HR Series
Cable Length - Imperial1ft
Connector to Connector90° BNC Plug to BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angle Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC58C-HR Series
SVHCLead (17-Jan-2023)
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
CC58C-HR Series
Connector to Connector
90° BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for CC58C-1HR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
