Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-15HR2Copy
Newark Part No.89M8053
Product RangeCC58C-HR2 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.020 |
| 5+ | $54.900 |
| 10+ | $53.780 |
| 25+ | $52.660 |
| 50+ | $51.540 |
Price for:Each
Minimum: 1
Multiple: 1
$56.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-15HR2Copy
Newark Part No.89M8053
Product RangeCC58C-HR2 Series
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angle Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Product RangeCC58C-HR2 Series
SVHCLead (17-Jan-2023)
Technical Specifications
Cable Length - Imperial
15ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Right Angle Plug
Product Range
CC58C-HR2 Series
Cable Length - Metric
4.57m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
