Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.940 |
| 5+ | $38.790 |
| 10+ | $35.640 |
| 25+ | $33.410 |
| 50+ | $31.820 |
| 100+ | $30.300 |
Price for:Each
Minimum: 1
Multiple: 1
$41.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-10Copy
Newark Part No.88M3656
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Product Overview
The CC58C-10 is a RG58C/U RF/Coaxial Cable Assembly with BNC male connectors. This highly popular cable assembly comes with a molded strain relief for maximum durability. In addition, the BNC connectors feature gold-plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance.
- Gold-plated contacts to reduce insertion loss
- RG58C/U stranded center conductor enhances flexibility
- Crimp style attachment and molded strain relief result in a highly durable assembly
Applications
Communications & Networking, Test & Measurement, Wireless, RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Product Range
-
Cable Length - Metric
3m
Connector Type A
BNC Straight Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CC58C-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
