Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC213-100Copy
Newark Part No.89M8002
Product RangeCC213 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $208.470 |
| 5+ | $195.880 |
| 10+ | $183.290 |
Price for:Each
Minimum: 1
Multiple: 1
$208.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213-100Copy
Newark Part No.89M8002
Product RangeCC213 Series
Cable Length - Imperial100ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric30.5m
Coaxial Cable TypeRG213/U
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC213 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
100ft
Cable Length - Metric
30.5m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CC213 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG213/U
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC213-100
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
