Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174SB-05Copy
Newark Part No.89M7966
Product RangeCC174SB Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $37.990 |
Price for:Each
Minimum: 1
Multiple: 1
$37.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174SB-05Copy
Newark Part No.89M7966
Product RangeCC174SB Series
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC174SB Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
1.52m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC174SB Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Alternatives for CC174SB-05
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
