Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-15Copy
Newark Part No.22C7193
Product RangeCC174 Series
Your Part Number
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.650 |
| 5+ | $34.120 |
| 10+ | $32.440 |
| 25+ | $30.920 |
| 50+ | $29.100 |
| 100+ | $27.490 |
Price for:Each
Minimum: 1
Multiple: 1
$36.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-15Copy
Newark Part No.22C7193
Product RangeCC174 Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeCC174 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
4.57m
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
15ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Plug
Product Range
CC174 Series
Technical Docs (1)
Alternatives for CC174-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
