Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAXLR2XLRR-1Copy
Newark Part No.23T5200
Product RangeCAXLR2XLRR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 5+ | $11.060 |
| 10+ | $10.460 |
| 25+ | $9.770 |
| 50+ | $9.160 |
| 100+ | $8.140 |
| 250+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAXLR2XLRR-1Copy
Newark Part No.23T5200
Product RangeCAXLR2XLRR Series
Connector Type A90° XLR 3 Position Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorBlack
Product RangeCAXLR2XLRR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° XLR 3 Position Plug
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
304.8mm
Product Range
CAXLR2XLRR Series
Technical Docs (1)
Alternatives for CAXLR2XLRR-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
