Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAVISU3AMICB-03MCopy
Newark Part No.28X7356
Product RangeCAVISU3AMICB Series
Your Part Number
290 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.350 |
| 5+ | $57.330 |
| 10+ | $53.800 |
| 25+ | $52.190 |
| 50+ | $49.250 |
Price for:Each
Minimum: 1
Multiple: 1
$61.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAVISU3AMICB-03MCopy
Newark Part No.28X7356
Product RangeCAVISU3AMICB Series
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeCAVISU3AMICB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
11.8"
Jacket Color
Blue
Product Range
CAVISU3AMICB Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAVISU3AMICB-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
