
| Quantity | Price |
|---|---|
| 1+ | $57.980 |
| 5+ | $54.180 |
| 10+ | $50.850 |
| 25+ | $49.330 |
| 50+ | $46.550 |
Product Information
Product Overview
L-com's CAU3DCVIS series of USB 3.0 cables deliver fast performance coupled with a rugged design. Die-cast metal USB connector shells make these assemblies able to take more of a beating than standard plastic moulds. Available connector types include A, B, C and Micro B. The A, B and C type connectors have optional thumbscrews for use with Machine Vision applications. Additionally, these assemblies use UL recognized jackets and have 22AWG power conductors for maximum power delivery. Standard lengths of 1, 2 and 3 meters are available off the shelf. Suitable for Industrial or factory automation, process engineering, machine vision applications, data acquisition or PLC communications, test and measurement.
- Ruggedized Die-cast metal USB connectors
- Type A connector comes with optional Machine Vision bracket for use with Vision applications
- Micro B connector has built in Machine Vision thumbscrews that can be pushed back if not required
- Assembly built to USB 3.0 standards and speeds
- UL2725 style black PVC jacket
- 22AWG power conductors for maximum USB power transfer
Technical Specifications
Type A Plug to Micro Type B Plug
3.3ft
Black
CAU3DCVISAMB Series
1m
USB 3.0
-
To Be Advised
Technical Docs (1)
Alternatives for CAU3DCVISAMB-1M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
