
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $149.300 | $25.800 |
Product Information
Alternatives for CAU3DCVISAB-1M
3 Products Found
Product Overview
L-com's CAU3DCVIS series of USB 3.0 cables deliver fast performance coupled with a rugged design. Die-cast metal USB connector shells make these assemblies able to take more of a beating than standard plastic moulds. Available connector types include A, B, C and Micro B. The A, B and C type connectors have optional thumbscrews for use with Machine Vision applications. Additionally, these assemblies use UL recognized jackets and have 22AWG power conductors for maximum power delivery. Standard lengths of 1, 2 and 3 meters are available off the shelf. Suitable for industrial or factory automation, process engineering, machine vision applications, data acquisition or PLC communications, test and measurement.
- Ruggedized Die-cast metal USB connectors
- Both A and B type connectors with optional Machine Vision brackets for use with Vision applications
- Assembly built to USB 3.0 standards and speeds
- UL2725 style black PVC jacket
- 22AWG power conductors for maximum USB power transfer
- 1metre length
Technical Specifications
Type A Plug to Type B Plug
3.3ft
Black
CAU3DCVISAB Series
1m
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
