Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CAU3AX-2MCopy |
| Newark Part No. | 23T5191 |
| Product Range | CAU3AX Series |
| Your Part Number |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.510 |
| 5+ | $58.410 |
| 10+ | $54.820 |
| 25+ | $53.180 |
| 50+ | $50.180 |
Price for:Each
Minimum: 1
Multiple: 1
$62.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CAU3AX-2MCopy |
| Newark Part No. | 23T5191 |
| Product Range | CAU3AX Series |
| Connector to Connector | Type A Plug to Type A Receptacle |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| USB Standard | USB 3.0 |
| Jacket Color | Blue |
| Electronic Marking | - |
| Product Range | CAU3AX Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Type A Plug to Type A Receptacle |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Color | Blue |
| Product Range | CAU3AX Series |
| Cable Length - Metric | 2m |
|---|---|
| USB Standard | USB 3.0 |
| Electronic Marking | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for CAU3AX-2M
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
