Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU31CA-1MCopy
Newark Part No.17AC3794
Product RangeCAU31CA Series
Your Part Number
181 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.640 |
| 5+ | $46.080 |
| 10+ | $43.780 |
| 25+ | $41.730 |
| 50+ | $39.680 |
| 100+ | $37.890 |
Price for:Each
Minimum: 1
Multiple: 1
$48.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CA-1MCopy
Newark Part No.17AC3794
Product RangeCAU31CA Series
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeCAU31CA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
CAU31CA Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAU31CA-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
