Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU31CA-03MCopy
Newark Part No.78AC5417
Product RangeCAU31CA Series
Your Part Number
153 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $23.750 |
| 10+ | $22.580 |
| 25+ | $21.520 |
| 50+ | $20.260 |
| 100+ | $19.130 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CA-03MCopy
Newark Part No.78AC5417
Product RangeCAU31CA Series
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeCAU31CA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
CAU31CA Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAU31CA-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
