Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.790 |
Price for:Each
Minimum: 1
Multiple: 1
$23.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASSA-18
Newark Part No.84R9656
Connector Type ASlim SATA 13 Position Receptacle
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorBlack, Red
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Slim SATA 13 Position Receptacle
Cable Length - Imperial
18"
Jacket Color
Black, Red
SVHC
To Be Advised
Connector Type B
SATA 7 Position Receptacle w/Latch, 4 Position Plug Power Connector
Cable Length - Metric
457.2mm
Product Range
-
Technical Docs (1)
Alternatives for CASSA-18
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
