Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RB-4MCopy
Newark Part No.63W5824
Product RangeCAA-90RB Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.790 |
Price for:Each
Minimum: 1
Multiple: 1
$28.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RB-4MCopy
Newark Part No.63W5824
Product RangeCAA-90RB Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCAA-90RB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
13.1ft
Jacket Color
Gray
Product Range
CAA-90RB Series
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CAA-90RB-4M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
