Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RB-075MCopy
Newark Part No.63W5820
Product RangeCAA-90RB Series
Your Part Number
234 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RB-075MCopy
Newark Part No.63W5820
Product RangeCAA-90RB Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5"
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCAA-90RB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
29.5"
Jacket Color
Gray
Product Range
CAA-90RB Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAA-90RB-075M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
