Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90DMICB-5MCopy
Newark Part No.06W2175
Product RangeCAA-90DMICB Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.490 |
| 5+ | $28.170 |
| 10+ | $27.850 |
| 25+ | $27.520 |
| 50+ | $27.200 |
| 100+ | $26.880 |
Price for:Each
Minimum: 1
Multiple: 1
$28.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90DMICB-5MCopy
Newark Part No.06W2175
Product RangeCAA-90DMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeCAA-90DMICB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
CAA-90DMICB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAA-90DMICB-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
