Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90RA-DB-2MCopy
Newark Part No.63W5905
Product RangeCA90RA-DB Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.690 |
| 5+ | $42.530 |
| 10+ | $40.440 |
| 25+ | $38.550 |
| 50+ | $36.280 |
| 100+ | $34.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90RA-DB-2MCopy
Newark Part No.63W5905
Product RangeCA90RA-DB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA90RA-DB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
6.6ft
Jacket Color
Gray
Product Range
CA90RA-DB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA90RA-DB-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
