Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90RA-DB-03MCopy
Newark Part No.63W5901
Product RangeCA90RA-DB Series
Your Part Number
460 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 5+ | $22.240 |
| 10+ | $21.140 |
| 25+ | $20.150 |
| 50+ | $18.960 |
| 100+ | $17.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90RA-DB-03MCopy
Newark Part No.63W5901
Product RangeCA90RA-DB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA90RA-DB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
11.8"
Jacket Color
Gray
Product Range
CA90RA-DB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA90RA-DB-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
