Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90DA-B-4M
Newark Part No.63W5835
Product RangeCA90DA-B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-B-4M
Newark Part No.63W5835
Product RangeCA90DA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA90DA-B Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
13.1ft
Jacket Color
Gray
Product Range
CA90DA-B Series
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA90DA-B-4M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
