Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA805-1MCopy
Newark Part No.89M7605
Product RangeCA805-M Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.990 |
Price for:Each
Minimum: 1
Multiple: 1
$119.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA805-1MCopy
Newark Part No.89M7605
Product RangeCA805-M Series
Connector Type AD Sub 50 Position Plug
Connector Type BHD-50 Plug
Cable Length - Imperial3.3ft
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Cable Length - Metric1m
Jacket ColorLight Gray
Product RangeCA805-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-50 Plug
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Product Range
CA805-M Series
Technical Docs (1)
Alternatives for CA805-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
