Print Page
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.990 |
Price for:Each
Minimum: 1
Multiple: 1
$155.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA801-05MCopy
Newark Part No.89M7601
Connector Type AHD-50 Plug
Connector Type BHD-50 Plug
Cable Length - Imperial19.7"
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Cable Length - Metric500mm
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-50 Plug
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
SVHC
To Be Advised
Connector Type B
HD-50 Plug
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Technical Docs (1)
Alternatives for CA801-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
