Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA752MF-10MCopy
Newark Part No.89M7593
Product RangeCA752MF Series
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.820 |
| 5+ | $81.130 |
| 10+ | $76.140 |
| 25+ | $73.870 |
| 50+ | $69.700 |
Price for:Each
Minimum: 1
Multiple: 1
$86.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA752MF-10MCopy
Newark Part No.89M7593
Product RangeCA752MF Series
Connector Type ASCSI-1 50 Position Plug
Connector Type BSCSI-1 50 Position Receptacle
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorLight Gray
Product RangeCA752MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SCSI-1 50 Position Plug
Cable Length - Imperial
32.8ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
SCSI-1 50 Position Receptacle
Cable Length - Metric
10m
Product Range
CA752MF Series
Technical Docs (1)
Alternatives for CA752MF-10M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
