Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA4NMRTF050Copy
Newark Part No.23T5282
Product RangeCA-400 Series
Your Part Number
281 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.990 |
Price for:Each
Minimum: 1
Multiple: 1
$147.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4NMRTF050Copy
Newark Part No.23T5282
Product RangeCA-400 Series
Cable Length - Imperial50ft
Connector to ConnectorN-Type Plug to TNC RP Plug
Cable Length - Metric15.24m
Coaxial Cable TypeCA-400
Connector Type AN Type Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-400 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
50ft
Cable Length - Metric
15.24m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-400 Series
Connector to Connector
N-Type Plug to TNC RP Plug
Coaxial Cable Type
CA-400
Connector Type B
TNC RP Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
