Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA4NMRSF010
Newark Part No.23T5272
Product RangeCA-400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.990 |
Price for:Each
Minimum: 1
Multiple: 1
$75.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4NMRSF010
Newark Part No.23T5272
Product RangeCA-400 Series
Cable Length - Imperial10ft
Connector to ConnectorN-Type Plug to SMA RP Plug
Cable Length - Metric3.048m
Coaxial Cable TypeCA-400
Connector Type AN Type Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-400 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.048m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-400 Series
Connector to Connector
N-Type Plug to SMA RP Plug
Coaxial Cable Type
CA-400
Connector Type B
SMA RP Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
