Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.570 |
Price for:Each
Minimum: 1
Multiple: 1
$61.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4N025Copy
Newark Part No.23T5291
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable Type-
Connector Type ANEMA 5-15P
Connector Type BN Type Straight Plug
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
-
Connector Type B
N Type Straight Plug
SVHC
To Be Advised
Cable Length - Metric
7.6m
Connector Type A
NEMA 5-15P
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
