Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-1M
Newark Part No.90W1673
Product RangeCA45LA-45LB Series
Your Part Number
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA45LA-45LB-1M
Newark Part No.90W1673
Product RangeCA45LA-45LB Series
Connector to Connector45° Type A Plug to 45° Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product RangeCA45LA-45LB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
45° Type A Plug to 45° Type B Plug
Cable Length - Imperial
3.3ft
Jacket Color
Gray
Product Range
CA45LA-45LB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA45LA-45LB-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
