Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3A-90UMICB-3MCopy
Newark Part No.51AH4594
Product RangeCA3A-90UMICB Series
Your Part Number
487 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $79.270 |
| 5+ | $74.470 |
| 10+ | $70.120 |
| 25+ | $66.640 |
| 50+ | $63.150 |
Price for:Each
Minimum: 1
Multiple: 1
$79.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90UMICB-3MCopy
Newark Part No.51AH4594
Product RangeCA3A-90UMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.84ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeCA3A-90UMICB Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
9.84ft
Jacket Color
Blue
Product Range
CA3A-90UMICB Series
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CA3A-90UMICB-3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
