Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA3A-90LMICB-05M
Newark Part No.43AC1629
Product RangeCA3A-90LMICB Series
Your Part Number
177 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.550 |
Price for:Each
Minimum: 1
Multiple: 1
$88.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90LMICB-05M
Newark Part No.43AC1629
Product RangeCA3A-90LMICB Series
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric500mm
Connector BMicro USB Type B Plug
Cable Length - Imperial19.7"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeCA3A-90LMICB Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Color
Blue
Product Range
CA3A-90LMICB Series
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA3A-90LMICB-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate