Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA2060MM-1MCopy
Newark Part No.89M7581
Product RangeCA2060MM Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $347.900 |
| 5+ | $340.940 |
| 10+ | $333.980 |
Price for:Each
Minimum: 1
Multiple: 1
$347.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA2060MM-1MCopy
Newark Part No.89M7581
Product RangeCA2060MM Series
Connector Type ASCSI-5 Ultra CN68 Plug
Connector Type BD Subminiature Plug Half Pitch, 68 Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorLight Gray
Product RangeCA2060MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SCSI-5 Ultra CN68 Plug
Cable Length - Imperial
3.3ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Subminiature Plug Half Pitch, 68 Positions
Cable Length - Metric
1m
Product Range
CA2060MM Series
Technical Docs (1)
Alternatives for CA2060MM-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
