Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA2000MM-05MCopy
Newark Part No.89M7572
Product RangeCA2000MM Series
Your Part Number
166 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $323.860 |
| 5+ | $299.600 |
| 10+ | $275.330 |
Price for:Each
Minimum: 1
Multiple: 1
$323.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA2000MM-05MCopy
Newark Part No.89M7572
Product RangeCA2000MM Series
Connector Type ASCSI Ultra CN68 Plug
Connector Type BSCSI Ultra CN68 Plug
Cable Length - Imperial19.7"
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Cable Length - Metric500mm
Product RangeCA2000MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SCSI Ultra CN68 Plug
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Product Range
CA2000MM Series
Connector Type B
SCSI Ultra CN68 Plug
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA2000MM-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
