Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA14214-1Copy
Newark Part No.23T5216
Product RangeCA14214 Series
Your Part Number
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.850 |
| 10+ | $43.020 |
| 25+ | $40.200 |
Price for:Each
Minimum: 1
Multiple: 1
$45.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA14214-1Copy
Newark Part No.23T5216
Product RangeCA14214 Series
Connector Type A1/4" TS Connector
Connector Type B1/4" TS Connector
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorBlack
Product RangeCA14214 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
1/4" TS Connector
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
1/4" TS Connector
Cable Length - Metric
304.8mm
Product Range
CA14214 Series
Technical Docs (1)
Alternatives for CA14214-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
