Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-SMNMA004Copy
Newark Part No.23T4945
Product RangeCA-SMNMA Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.700 |
| 5+ | $41.620 |
| 10+ | $39.570 |
| 25+ | $37.720 |
| 50+ | $35.500 |
| 100+ | $33.530 |
Price for:Each
Minimum: 1
Multiple: 1
$44.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMNMA004Copy
Newark Part No.23T4945
Product RangeCA-SMNMA Series
Connector to ConnectorSMA Plug to N-Type Plug
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeCA-195
Connector Type ASMA Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeCA-SMNMA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to N-Type Plug
Cable Length - Metric
1.22m
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4ft
Coaxial Cable Type
CA-195
Connector Type B
N Type Plug
Product Range
CA-SMNMA Series
Technical Docs (1)
Alternatives for CA-SMNMA004
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
