Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-RSPRTJBCN19Copy
Newark Part No.23T4864
Product RangeCA-RSPRTJBC Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.530 |
| 5+ | $48.540 |
| 10+ | $47.550 |
| 25+ | $46.560 |
| 50+ | $45.570 |
Price for:Each
Minimum: 1
Multiple: 1
$49.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPRTJBCN19Copy
Newark Part No.23T4864
Product RangeCA-RSPRTJBC Series
Cable Length - Imperial19"
Connector to ConnectorSMA RP Plug to TNC RP Bulkhead Jack
Cable Length - Metric482.6mm
Coaxial Cable TypeCA-100
Connector Type ASMA RP Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCA-RSPRTJBC Series
SVHCLead
Technical Specifications
Cable Length - Imperial
19"
Cable Length - Metric
482.6mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPRTJBC Series
Connector to Connector
SMA RP Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
CA-100
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
