Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-RSPNFBA002
Newark Part No.23T4840
Product RangeCA-RSPNFBA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNFBA002
Newark Part No.23T4840
Product RangeCA-RSPNFBA Series
Cable Length - Imperial2ft
Connector to ConnectorSMA RP Plug to N-Type Bulkhead Jack
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195R
Connector Type ASMA RP Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCA-RSPNFBA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPNFBA Series
Connector to Connector
SMA RP Plug to N-Type Bulkhead Jack
Coaxial Cable Type
CA-195R
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
