Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-141FNMNM012Copy
Newark Part No.23T5080
Product RangeCA-141FNMNM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.990 |
Price for:Each
Minimum: 1
Multiple: 1
$109.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141FNMNM012Copy
Newark Part No.23T5080
Product RangeCA-141FNMNM Series
Cable Length - Imperial12"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.141 Hand Formable
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Color-
Product RangeCA-141FNMNM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-141FNMNM Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
N Type Plug
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
