Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBU3HFD-2822BK-500FCopy
Newark Part No.23AK0732
Product RangeBU3HFD Series
Your Part Number
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoBU3HFD-2822BK-500FCopy
Newark Part No.23AK0732
Product RangeBU3HFD Series
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 0.08mm, 19 x 0.10mm, 42 x 0.10mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating30V
Product RangeBU3HFD Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
7mm
Product Range
BU3HFD Series
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 0.08mm, 19 x 0.10mm, 42 x 0.10mm
Jacket Material
PVC
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
