Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
-
Connector Gender
Plug
Product Range
-
Coaxial Cable Type
-
Operating Frequency Max
1GHz
Connector Type
F Type
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
