Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC024Copy |
| Newark Part No. | 89M7188 |
| Your Part Number |
445 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 5+ | $8.920 |
| 10+ | $8.230 |
| 25+ | $7.640 |
| 50+ | $7.250 |
| 100+ | $6.790 |
| 250+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BAC024Copy |
| Newark Part No. | 89M7188 |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Twist On |
| Impedance | 75ohm |
| Coaxial Cable Type | RG59 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Twist On |
| Coaxial Cable Type | RG59 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (17-Jan-2023) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | - |
| Product Range | - |
Technical Docs (1)
Alternatives for BAC024
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
