Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $304.360 |
Price for:Each
Minimum: 1
Multiple: 1
$304.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCSP10-050Copy
Newark Part No.29AH9125
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Imperial164ft
Cable Length - Metric50m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Cable Length - Imperial
164ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
SFP+ 20 Position Plug
Cable Length - Metric
50m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
