Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-U31AMAF-BC-015Copy
Newark Part No.49AM5561
Product RangeAOC-U31AMAF-BC Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $246.160 |
Price for:Each
Minimum: 1
Multiple: 1
$246.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U31AMAF-BC-015Copy
Newark Part No.49AM5561
Product RangeAOC-U31AMAF-BC Series
Connector to ConnectorUSB Type A Plug to USB Type A Receptacle
Cable Length - Metric15m
Cable Length - Imperial49.21ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeAOC-U31AMAF-BC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type A Receptacle
Cable Length - Imperial
49.21ft
Jacket Color
Black
Product Range
AOC-U31AMAF-BC Series
Cable Length - Metric
15m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
