Print Page
Image is for illustrative purposes only. Please refer to product description.

7,649 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAFM-1700Copy
Newark Part No.23T4214
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 8240/8219, CA-195R, CA-195RW? LMR-195? RG58/141/142? WBC-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8240/8219, CA-195R, CA-195RW? LMR-195? RG58/141/142? WBC-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
