Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW3F35X8W01-U100D3B0C
Newark Part No.59AM3740
Product RangeW Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F35X8W01-U100D3B0C
Newark Part No.59AM3740
Product RangeW Series
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / M2M
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / UFL Connector
Gain2.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / M2M
Frequency Max
7.125GHz
Gain
2.5dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
W Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
