Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW2A45A470JAT2A
Newark Part No.54J9957
Product RangeIPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.151 |
| 8000+ | $0.134 |
| 12000+ | $0.130 |
| 28000+ | $0.128 |
| 100000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$604.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A45A470JAT2A
Newark Part No.54J9957
Product RangeIPC Series
Capacitance47pF
Voltage(DC)50V
No. of Capacitors2Capacitors
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47pF
No. of Capacitors
2Capacitors
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Operating Temperature Min
-55°C
Product Range
IPC Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
