Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2A41A101KAT2A Capacitor Array, 100 pF, 0508 [1220 Metric], 100 V, 2 Capacitors, ± 10%](https://www.newark.com/productimages/standard/en_US/4401569.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A41A101KAT2ACopy
Newark Part No.36K6521
Product RangeIPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.189 |
| 8000+ | $0.168 |
| 12000+ | $0.163 |
| 28000+ | $0.160 |
| 100000+ | $0.154 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A41A101KAT2ACopy
Newark Part No.36K6521
Product RangeIPC Series
Capacitance100pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)100V
No. of Capacitors2Capacitors
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
2Capacitors
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
IPC Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
