Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCUG080150L1DP TVS Varistor, 11 V, 15 V, UltraGuard Series, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4414718.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG080150L1DPCopy
Newark Part No.16R1251
Product RangeUltraGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG080150L1DPCopy
Newark Part No.16R1251
Product RangeUltraGuard Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC15V
Product RangeUltraGuard Series
Clamping Voltage Vc Max-
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
11V
Product Range
UltraGuard Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
15V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
