Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060100L1DPCopy
Newark Part No.
Full Reel15R5342
Re-Reel80AH2670
Cut Tape80AH2670
Product RangeUltraGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.518 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.457 |
| 25+ | $0.403 |
| 50+ | $0.339 |
| 100+ | $0.288 |
| 250+ | $0.245 |
| 500+ | $0.212 |
| 1000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.262 |
| 5000+ | $0.258 |
| 10000+ | $0.242 |
| 20000+ | $0.230 |
| 30000+ | $0.218 |
| 50000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060100L1DPCopy
Newark Part No.
Full Reel15R5342
Re-Reel80AH2670
Cut Tape80AH2670
Product RangeUltraGuard
Voltage Rating VAC7.1V
Voltage Rating VDC10V
Product RangeUltraGuard
Clamping Voltage Vc Max42V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
7.1V
Product Range
UltraGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
10V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Alternatives for VCUG060100L1DP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
