Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS06AP243R3LAT1A
Newark Part No.18AC0688
Product RangeAP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.166 |
| 25+ | $0.155 |
| 50+ | $0.146 |
| 100+ | $0.139 |
| 250+ | $0.130 |
| 1000+ | $0.121 |
| 2500+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS06AP243R3LAT1A
Newark Part No.18AC0688
Product RangeAP
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC24V
Product RangeAP
Clamping Voltage Vc Max240V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.04J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
17V
Product Range
AP
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
3A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
24V
Clamping Voltage Vc Max
240V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.04J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
