Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVC121060J121TP
Newark Part No.56K4155
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.355 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$3,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121060J121TP
Newark Part No.56K4155
Product RangeTransGuard Series
Voltage Rating VAC42V
Voltage Rating VDC60V
Product RangeTransGuard Series
Clamping Voltage Vc Max120V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
42V
Product Range
TransGuard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VDC
60V
Clamping Voltage Vc Max
120V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
Alternatives for VC121060J121TP
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
