Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC121048G101TP TVS Varistor, 34 V, 48 V, TransGuard Series, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4401567.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121048G101TPCopy
Newark Part No.56K4154
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.702 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$7,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121048G101TPCopy
Newark Part No.56K4154
Product RangeTransGuard Series
Voltage Rating VAC34V
Voltage Rating VDC48V
Product RangeTransGuard Series
Clamping Voltage Vc Max100V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS220A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)900mJ
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
34V
Product Range
TransGuard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
220A
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VDC
48V
Clamping Voltage Vc Max
100V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
900mJ
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
